
The 16-024-206 cable assemblies from Aries Electronics feature 16 conductors with a current rating of 1A and a voltage rating of 300V. Constructed with PVC jacket material, these assemblies have a length of 2ft and are available in multiple colors. The connectors are plated with gold and have a contact type of header stripped pin and socket. These assemblies are RoHS compliant and unshielded.
Aries Electronics 16-024-206 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 2foot |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 206 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-024-206 to view detailed technical specifications.
No datasheet is available for this part.