Aries Electronics 16-304235-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 304235 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 16-304235-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.