Aries Electronics 16-354000-11-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester, Thermoplastic |
| Mount | Surface Mount, Board |
| Number of Contacts | 16 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 354000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-354000-11-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.