Aries Electronics 16-354000-20 technical specifications.
| Package/Case | SOIC |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | Correct-A-Chip® 354000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 16-354000-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.