Aries Electronics 16-354000-21-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | Correct-A-Chip® 354000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-354000-21-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.