
16-position, 2-row DIP adapter with 2.54mm pitch and straight, through-hole mounting. Features brass contacts with tin plating, forked contact type, and a 2A current rating. Constructed with a red nylon insulator and black housing, rated UL94 V-0 for flammability. Designed for solder termination and operates up to 105°C.
Aries Electronics 16-600-10 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 2A |
| Depth | 10.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Max Operating Temperature | 105°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 600 |
| Termination | Solder |
| Width | 5.97mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-600-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
