Aries Electronics 16-650-20 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 12.9mm |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-650-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.