16-position, 2-row SOIC socket with 1.27mm pitch. Features tin contact plating and solder termination. Constructed from glass and epoxy materials, this socket operates within a temperature range of -55°C to 105°C and is lead-free compliant.
Aries Electronics 16-665000-00 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Series | Correct-A-Chip® 665000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 16-665000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.