Aries Electronics 16-810-90 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 41.9mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Mount | Through Hole, Vertical |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | Solder |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-810-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.