
This 16-position 2-row through hole SCSI connector features a contact post length of 0.14 inch and a pitch of 2.54mm. It has a current rating of 1A and is compliant with RoHS standards. The connector is packaged in bulk quantities of 20 and is suitable for operating temperatures between -55°C and 105°C. It meets the flammability rating of UL94 V-0 and has a tin contact finish with a tin plating.
Aries Electronics 16-8430-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Post Length | 0.14inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-8430-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
