Aries Electronics 16-910-20 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 910 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN (100) OVER NICKEL (50) |
| Mating Contact Row Spacing | 0.1 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aries Electronics 16-910-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.