Aries Electronics 16-C280-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 12.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 26.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | EJECT-A-DIP™ |
| Termination | Solder |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-C280-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.