
The 16-C280-21 is a 2-row rectangular connector with a 2.54mm pitch and wire wrap termination. It features a gold contact finish and is RoHS compliant. The connector has a flammability rating of UL94 V-0 and operates over a temperature range of -55°C to 125°C. It is available in bulk packaging and is part of the EJECT-A-DIP series.
Aries Electronics 16-C280-21 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EJECT-A-DIP™ |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-C280-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
