
169-position PGA socket with 2.54mm pitch and 13 rows. Features gold-plated copper contacts for reliable mating. Through-hole mounting with solder termination. Operates from -65°C to 125°C, with a UL94 V-0 flammability rating. Dimensions: 48.1mm length, 42.5mm width, 10.9mm height.
Aries Electronics 169-PRS13001-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 10.9mm |
| Lead Free | Contains Lead |
| Length | 48.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 169 |
| Number of Positions | 169 |
| Number of Rows | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PRS |
| Termination | Solder |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 169-PRS13001-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.