
This 18-conductor PVC cable features a 28AWG wire gauge and a voltage rating of 300V. It has a current rating of 1A and is available in multiple colors. The cable is unshielded and has a jacket material of PVC. It is supplied in a package quantity of one and is RoHS compliant.
Aries Electronics 18-024-215 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 2foot |
| Number of Conductors | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 215 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 18-024-215 to view detailed technical specifications.
No datasheet is available for this part.