Aries Electronics 18-3513-00 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | Lo-PRO®file, 513 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 18-3513-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.