Aries Electronics 18-650-10 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 6.86mm |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 650 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 18-650-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.