
Aries Electronics 18-6810-90T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 24.1mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Mount | Through Hole, Vertical |
| Number of Contacts | 18 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Vertisockets™ 800 |
| Termination | Solder |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 18-6810-90T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
