
This 18-position SCSI connector features a gold-plated contact finish and a current rating of 3A. It is designed for through-hole mounting and is suitable for operating temperatures ranging from -55°C to 105°C. The connector is compliant with UL94 V-0 flammability standards and meets RoHS requirements.
Aries Electronics 18-8670-610C technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Post Length | 0.14inch |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 18-8670-610C to view detailed technical specifications.
No datasheet is available for this part.