The PLS Series 180-position SCSI connector features gold contact finish for reliable mating and a flammability rating of UL94 V-0 for safety in high-temperature applications. Operating temperature ranges from -65°C to 125°C. The connector is available in bulk packaging and is suitable for through-hole mounting.
Aries Electronics 180-PLS18007-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 180 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PLS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 180-PLS18007-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.