Aries Electronics 20-0511-11 technical specifications.
| Package/Case | SIP |
| Contact Plating | Gold |
| Mount | Through Hole |
| Package Quantity | 10 |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 511 |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 20-0511-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.