Aries Electronics 20-1508-21 technical specifications.
| Max Operating Temperature | 125 |
| Termination Type | WIRE WRAP |
| Manufacturer Series | 508 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (10) OVER NICKEL |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aries Electronics 20-1508-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.