
Aries Electronics 20-351000-11-RC technical specifications.
| Package/Case | SSOP |
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Correct-A-Chip® 351000 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 20-351000-11-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.