Aries Electronics 20-3518-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 19 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 518 |
| Terminal Pitch | 7.62mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 20-3518-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.