20-position, 2-row male header with straight, forked solder terminals. Features brass contacts with tin plating, a 2.54mm pitch, and 7.62mm row spacing. Rated for 2A current and UL94 V-0 flammability. Housed in red, black, lead-free material, this through-hole connector is RoHS compliant.
Aries Electronics 20-600-10 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.05mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 600 |
| Termination | Solder |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 20-600-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.