Aries Electronics 20-7440-10 technical specifications.
| Manufacturer Series | 7440 |
| Contact Finish Termination | MATTE TIN (200) OVER NICKEL (50) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aries Electronics 20-7440-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.