
225-position, PGA package socket with 2.54mm pitch and 0.1-inch row spacing. Features gold-plated copper contacts for reliable mating and a 1A current rating. Designed for through-hole mounting with straight orientation and solder termination. Operates across a wide temperature range from -65°C to 125°C, with UL94 V-0 flammability rating. This lead-free, RoHS compliant component offers a robust solution for IC and component interfacing.
Aries Electronics 225-PRS15001-12 technical specifications.
| Package/Case | PGA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.9mm |
| Lead Free | Lead Free |
| Length | 53.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 225 |
| Number of Positions | 225 |
| Number of Rows | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PRS |
| Termination | Solder |
| Width | 47.6mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 225-PRS15001-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.