Aries Electronics 24-3518-11 technical specifications.
| Max Operating Temperature | 125 |
| Termination Type | SOLDER |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aries Electronics 24-3518-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.