24-position, 2-row male header with straight, through-hole mounting and solder termination. Features forked brass contacts with tin plating, rated for 2A current. Nylon insulation in a red housing with black accents, offering a 2.54mm pitch and 15.24mm row spacing. UL94 V-0 flammability rating and 105°C maximum operating temperature.
Aries Electronics 24-600-10 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 2A |
| Depth | 17.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 105°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 600 |
| Termination | Solder |
| Width | 5.97mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 24-600-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.