24-position, 2-row IC socket designed for SOIC-to-DIP conversion. Features brass contacts with tin plating and a 2.54mm pitch. Constructed from glass and epoxy, it operates within a -55°C to 105°C temperature range. Termination is solder, with a low profile of 1.58mm.
Aries Electronics 24-650000-10 technical specifications.
| Package/Case | DIP |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | Correct-A-Chip® 650000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 24-650000-10 to view detailed technical specifications.
No datasheet is available for this part.