
The 24-C182-10 is a 24-contact rectangular connector with 2 rows, designed for through hole mount. It features a gold-plated contact finish and is made of copper with a gold plating. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging.
Aries Electronics 24-C182-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Length | 37.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EJECT-A-DIP™ |
| Termination | Solder |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 24-C182-10 to view detailed technical specifications.
No datasheet is available for this part.
