Aries Electronics 25-0501-30 technical specifications.
| Package/Case | SIP |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 64.8mm |
| Mount | Wire |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 9 |
| Packaging | Bag |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 0501 |
| Termination | Wire |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 25-0501-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.