
Aries Electronics 28-350002-11-RC technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.81mm |
| Series | Correct-A-Chip® 350000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 28-350002-11-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.