Aries Electronics 28-3508-212 technical specifications.
| Termination Type | WIRE WRAP |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aries Electronics 28-3508-212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.