Aries Electronics 28-516-10 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Height | 11.1mm |
| Lead Free | Lead Free |
| Length | 41.1mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 13 |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Solder |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 28-516-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.