Aries Electronics 28-516-11 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 516 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 28-516-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.