
Through-hole mount DIP socket featuring 28 contacts in a straight, dual-row configuration. Constructed with beryllium copper alloy contacts plated in tin for reliable mating. Nylon insulation provides a UL94 V-0 flammability rating. Operating temperature range spans -55°C to 105°C, with lead-free and RoHS compliance.
Aries Electronics 28-526-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Tin |
| Depth | 19.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.38mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 41.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 526 |
| Termination | Solder |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 28-526-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
