Aries Electronics 28-526-11 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 6.73mm |
| Lead Free | Lead Free |
| Length | 41.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Lo-PRO®file, 526 |
| Termination | Solder |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 28-526-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.