28-position male DIP connector featuring 2 rows and a 2.54mm pitch. This through-hole mount component has a straight solder termination with brass contacts plated in tin, rated for 2A current. The black housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliance, with a maximum operating temperature of 105°C.
Aries Electronics 28-600-10 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.05mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Operating Temperature | 105°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 600 |
| Termination | Solder |
| Width | 5.97mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 28-600-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.