Aries Electronics 28-650-10 technical specifications.
| Body Orientation | Straight |
| Product Height (mm) | 7.37 |
| Type | Cover |
| Cage Code | 51167 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aries Electronics 28-650-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.