Aries Electronics 28-650000-10-P technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Length | 35.6mm |
| Mount | Through Hole |
| Number of Positions | 28 |
| Packaging | Tray |
| Series | Correct-A-Chip® 650000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 28-650000-10-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.