This 28-contact IC socket is made from glass and epoxy material, with gold-plated contacts and brass base. It measures 35.6mm in length and 1.58mm in height, with a row spacing of 15.24mm. The socket is lead-free and RoHS compliant, packaged in a rail/tube configuration.
Aries Electronics 28-650000-11-RC technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Material | Glass, Epoxy |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Correct-A-Chip® 650000 |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 28-650000-11-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.