Aries Electronics 28-651000-10 technical specifications.
| Package/Case | SSOP |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 35.6mm |
| Mount | Through Hole |
| Number of Positions | 28 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 651000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 28-651000-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.