
28-position DIP socket with 2.54mm pitch, featuring gold-plated copper contacts for reliable mating. This vertical, through-hole and surface mount component offers a current rating of 3A and operates within a temperature range of -55°C to 105°C. Its construction includes a UL94 V-0 flammability rating and a row spacing of 15.24mm.
Aries Electronics 28-6518-00 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Length | 35.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 518 |
| Termination | Solder |
| Width | 3.71mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 28-6518-00 to view detailed technical specifications.
No datasheet is available for this part.
