Aries Electronics 28-6574-11 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Package Quantity | 11 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 28-6574-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.