
DIP28 IC socket featuring 28 contacts with a 2.54mm terminal pitch and 15.24mm row spacing. This through-hole mount socket offers gold-plated brass and copper contacts, a 3A current rating, and a 1kV voltage rating. Designed for vertical orientation, it operates within a temperature range of -55°C to 125°C and is UL94 V-0 flammability rated. The socket is lead-free and RoHS compliant.
Aries Electronics 28-C182-10 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Length | 42.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | EJECT-A-DIP™ |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 11.68mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 28-C182-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
