
289-position ZIF socket connector featuring gold-plated copper contacts for superior conductivity. This through-hole mount component offers a wide operating temperature range of -65°C to 125°C and a flammability rating of UL94 V-0. With a 2.54mm row spacing and solder termination, it provides reliable interconnectivity.
Aries Electronics 289-PRS17001-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 10.9mm |
| Lead Free | Lead Free |
| Length | 58.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 289 |
| Number of Positions | 289 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PRS |
| Termination | Solder |
| Width | 48.5mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 289-PRS17001-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
