
This 30-position, 2-row SCSI connector features a through-hole mount and a gold finish. It has a current rating of 3A and a pitch of 2.54mm. The connector is RoHS compliant and meets the UL94 V-0 flammability rating. It is available in a bulk packaging option.
Aries Electronics 30-3513-10T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Lo-PRO®file, 513 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 30-3513-10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
