Aries Electronics 32-450001-10-P technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 32 |
| Package Quantity | 96 |
| Series | Correct-A-Chip® 450001 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 32-450001-10-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.