Aries Electronics 32-450001-11-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Positions | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Correct-A-Chip® 450001 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 32-450001-11-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.